Arrow Electronic Components Online
BUP36900|MUELLER|simage
BUP36900|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P3690-0

Conn Banana Plug M 1 POS Solder ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Termination Method
    Solder
  • Wire Size (AWG)
    20-22
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    4.83
  • Product Length (mm)
    22.6

Documentation and Resources

Datasheets
Design resources