Arrow Electronic Components Online
BUP35422|MUELLER|simage
BUP35422|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P3542-2

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Tip Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Panel Mount
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    170
  • Product Diameter (mm)
    7.87
  • Product Length (mm)
    22.35

Documentation and Resources

Datasheets
Design resources