Arrow Electronic Components Online
BUP3285|MUELLER|simage
BUP3285|MUELLER|limage
Connector RF

BU-P3285

Conn BNC Adapter 50Ohm T Style PL/(2)RCP Gold

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    PL/(2)RCP
  • Body Orientation
    Tee Style
  • Contact Gender
    PIN/(2)SKT
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    14.7
  • Product Length (mm)
    33

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources