Test Clips, Leads and Probes - End Connectors
BU-P3276
Conn Banana Plug PL 1 POS Solder ST Panel Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Banana Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Termination Method
Solder
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
130
Product Length (mm)
25.7
We don't have prices now, please check later.
Order Quantity

