Test Clips, Leads and Probes - End Connectors
BU-P3267
Conn Banana Jack RCP 1 POS Solder Lug ST Panel Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Termination Method
Solder Lug
Product Length (mm)
15.24

