Arrow Electronic Components Online
BUP29450|MUELLER|simage
BUP29450|MUELLER|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

BU-P2945-0

Conn Stackable Plug PL 1 POS Solder Lug ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Stackable Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Termination Method
    Solder Lug
  • Wire Size (AWG)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources