Arrow Electronic Components Online
BUP2249C180|MUELLER|simage
BUP2249C180|MUELLER|limage
Test and Measurement Accessories

BU-P2249-C-180

Test Lead Accessory

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Lead
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Dimensions (mm)
    4572

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources