Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Test Lead
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Dimensions (mm)
3048
We don't have prices now, please check later.
Order Quantity

