Arrow Electronic Components Online
BUP22440|MUELLER|simage
BUP22440|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P2244-0

Conn Double Banana Plug PL 2 POS ST 2 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Double Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources