Test Clips, Leads and Probes - End Connectors
BU-P2142-2
Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Panel Mount
Termination Method
Solder
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
7.87
Product Length (mm)
22.35

