Arrow Electronic Components Online
BUP18092|MUELLER|simage
BUP18092|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P1809-2

Conn Banana Plug PL 1 POS Solder Lug ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Termination Method
    Solder Lug
  • Product Length (mm)
    39.37

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources