Test Clips, Leads and Probes - End Connectors
BU-P1330-2
Conn Double Banana Plug PL 2 POS ST 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Double Banana Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
15
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
105
Product Length (mm)
30.22
Product Depth (mm)
9.65
Product Height (mm)
40.13

