Test Clips, Leads and Probes - End Connectors
BU-P122505-0
Conn Banana Plug M 1 POS ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
20
Maximum Voltage Rating
1000V
Mounting
Cable Mount
Wire Size (AWG)
18-22
Product Length (mm)
48.26

