Arrow Electronic Components Online
BUP1166482|MUELLER|simage
BUP1166482|MUELLER|limage
Test and Measurement Accessories

BU-P1166-48-2

Stackable Banana Plug to Alligator Clip

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Lead
  • Product Weight (g)
    34.8
  • Dimensions (mm)
    1219.2

Documentation and Resources

Datasheets
Design resources