Test and Measurement Accessories
BU-P1166-24-2
Stackable Banana Plug to Alligator Clip
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Test Lead
Product Weight (g)
23
Dimensions (mm)
609.6

