Arrow Electronic Components Online
BUP1166240|MUELLER|simage
BUP1166240|MUELLER|limage
Test and Measurement Accessories

BU-P1166-24-0

Stackable Banana Plug to Alligator Clip

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Lead
  • Product Weight (g)
    23
  • Dimensions (mm)
    609.6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources