Arrow Electronic Components Online
BUL4313TIN|MUELLER|simage
BUL4313TIN|MUELLER|limage
Reduced Price
Connector Terminals

BU-L4-313TIN

Lug Terminal 4AWG Copper 39.1mm Tin

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Insulation
    Non-Insulated
  • Product Length (mm)
    39.1
  • Product Depth (mm)
    14

Documentation and Resources

Datasheets
Design resources