Arrow Electronic Components Online
BUL000500TIN|MUELLER|simage
BUL000500TIN|MUELLER|limage
Connector Terminals

BU-L000-500TIN

Lug Terminal (3/0)AWG Copper 55.9mm Tin

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Stud Size (mm)
    12.7
  • Plating
    Tin
  • Wire Size (AWG)
    (3/0)
  • Insulation
    Non-Insulated
  • Product Length (mm)
    55.9
  • Product Depth (mm)
    23.1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources