Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8546.90.00.00
Automotive
No
PPAP
No
Type
Insulator
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
71
Product Weight (g)
17.2
Dimensions (mm)
91.44x25.4x25.4
Order Quantity

