Test Clips, Leads and Probes - End Connectors
BU-70
Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Alligator Clip
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Cable Mount
Termination Method
Crimp
Product Length (mm)
42.86
Product Depth (mm)
11.11

