Top Searched
Test Clips, Leads and Probes - End Connectors
BU-63-2
Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port Red
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Alligator Clip
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Mounting
Cable Mount
Termination Method
Crimp
Product Length (mm)
57.15
Product Depth (mm)
4.76

