Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Insulator
  • Product Weight (g)
    2.4
  • Dimensions (mm)
    51.59

Documentation and Resources

Datasheets
Design resources