Arrow Electronic Components Online
BU60H4|MUELLER|simage
BU60H4|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-60H-4

Yellow Alligator Steel Clip Acetate Handle 10 Amp

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Mounting
    Cable Mount
  • Termination Method
    Solder|Crimp

Documentation and Resources

Datasheets
Design resources