Arrow Electronic Components Online
BU60CHS6|MUELLER|simage
BU60CHS6|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-60CHS-6

Conn Alligator Clip 1 POS Crimp/Solder ST 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Alligator Clip
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Termination Method
    Crimp|Solder
  • Product Length (mm)
    50.1
  • Product Depth (mm)
    7.9

Documentation and Resources

Datasheets
Design resources