Test Clips, Leads and Probes - End Connectors
BU-48C
Conn Analyzer Clip Crimp/Screw ST
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8205.59.80.00
Automotive
Yes
Type
Analyzer Clip
Body Orientation
Straight
Maximum Current Rating (A)
20
Termination Method
Screw|Crimp
Wire Size (AWG)
14

