Test Clips, Leads and Probes - End Connectors
BU-48B2E
Conn Test Clip 1 POS Crimp ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
Yes
Type
Test Clip
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Mounting
Cable Mount
Termination Method
Crimp
Wire Size (AWG)
14
Product Length (mm)
50.8
Product Depth (mm)
10
Product Height (mm)
18

