Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • Type
    Analyzer Clip
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Termination Method
    Crimp
  • Wire Size (AWG)
    14

Documentation and Resources

Datasheets
Design resources