Test Clips, Leads and Probes - End Connectors
BU-46C-0L
Conn Test Clip Crimp/Solder ST 1 Port Bulk
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Test Clip
Body Orientation
Straight
Number of Ports
1
Maximum Current Rating (A)
75
Termination Method
Solder|Crimp
Packaging
Bulk
Product Length (mm)
79
Product Depth (mm)
14
Product Height (mm)
61

