Arrow Electronic Components Online
BU45|MUELLER|simage
BU45|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-45

Conn Test Clip RCP 1 POS Crimp/Screw ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Clip
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Cable Mount
  • Termination Method
    Crimp|Screw

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources