Test Clips, Leads and Probes - End Connectors
BU-34X
Conn Alligator Clip 1 POS Crimp/Solder ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Alligator Clip
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Cable Mount
Termination Method
Crimp|Solder
Wire Size (AWG)
18
Product Length (mm)
28
Product Depth (mm)
5.1
Product Height (mm)
7.9

