Test Clips, Leads and Probes - End Connectors
BU-32614-2
Conn Banana Jack M Solder ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Banana Jack
Gender
M
Body Orientation
Straight
Number of Ports
1
Maximum Current Rating (A)
20
Mounting
Cable Mount
Termination Method
Solder
Wire Size (AWG)
14-18
Maximum Operating Temperature (°C)
105

