Arrow Electronic Components Online
BU326030|MUELLER|simage
BU326030|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-32603-0

Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    20
  • Mounting
    Cable Mount
  • Termination Method
    Screw
  • Product Length (mm)
    48.5

Documentation and Resources

Datasheets
Design resources