Test Clips, Leads and Probes - End Connectors
BU-31607-2
Conn Safety Socket F 1 POS ST 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Safety Socket
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1

