Test Clips, Leads and Probes - End Connectors
BU-31104-0
Conn Banana Jack PL 1 POS Crimp ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Banana Jack
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
40
Mounting
Cable Mount
Termination Method
Crimp
Wire Size (AWG)
16-22
Product Length (mm)
53
Product Depth (mm)
19
Product Height (mm)
11
Order Quantity

