Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
TestandMeasurement_Accessories
/
Test Clips Leads And Probes End Connectors
/
BU-26-9 - Mueller Electric
Test Clips, Leads and Probes - End Connectors
BU-26-9
Conn Clip 1 POS ST 1 Port
Mueller Electric
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8546.90.00.00
Automotive
Yes
PPAP
Unknown
Type
Clip
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model