Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
TestandMeasurement_Accessories
/
Test Clips Leads And Probes End Connectors
/
BU-24APN - Mueller Electric
Test Clips, Leads and Probes - End Connectors
BU-24APN
Conn Test, Clip Steel
Mueller Electric
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Maximum Current Rating (A)
25
Wire Size (AWG)
10
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model