Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8546.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Insulator
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    71
  • Dimensions (mm)
    127x36x13

Documentation and Resources

Datasheets
Design resources