Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    100
  • Wire Size (AWG)
    8

Documentation and Resources

Datasheets
Design resources