Test Clips, Leads and Probes - End Connectors
BU-20431-0
Conn Test Clip PL 1 POS RA Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Test Clip
Gender
PL
Body Orientation
Right Angle
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
3
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

