Arrow Electronic Components Online
BU1420771831|MUELLER|simage
BU1420771831|MUELLER|limage
Connector RF

BU-1420771831

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Product Height (mm)
    14.07
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources