Connector RF
BU-1420761811
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 26.5G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Product Height (mm)
14.07
Mounting
Edge Mount
We don't have prices now, please check later
Order Quantity

