Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Grounding Clip
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Mounting
Cable Mount
Product Diameter (mm)
12.7
Product Length (mm)
76
Order Quantity

