Cable Clamps and Clips
BU-124
Cable Management, Heavy Duty Clamp Zinc Plated Cold Rolled Steel Cable Mount Bulk
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Style
Heavy Duty Clamp
Body Material
Zinc Plated Cold Rolled Steel
Packaging
Bulk
Mounting
Cable Mount

