Test Clips, Leads and Probes - End Connectors
BU-103TX
Conn Crocodile Clip Crimp ST Cable Mount 1 Port Bulk
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Crocodile Clip
Body Orientation
Straight
Number of Ports
1
Maximum Current Rating (A)
5
Mounting
Cable Mount
Termination Method
Crimp
Packaging
Bulk
Product Length (mm)
36
Product Height (mm)
7
We don't have prices now, please check later.
Order Quantity

