Arrow Electronic Components Online
BU1010A362|MUELLER|simage
BU1010A362|MUELLER|limage
Test and Measurement Accessories

BU-1010-A-36-2

Plunger Clip Accessory

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Plunger Clip
  • Product Weight (g)
    14.64
  • Dimensions (mm)
    914.4

Documentation and Resources

Datasheets
Design resources