Arrow Electronic Components Online
BU002460|MUELLER|simage
BU002460|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-00246-0

Conn Banana Plug PL 1 POS Solder Lug ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Termination Method
    Solder Lug

Documentation and Resources

Datasheets
Design resources