Test Clips, Leads and Probes - End Connectors
BU-00208-2
Conn Plunger Clamp Clip 1 POS ST 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Plunger Clamp Clip
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
3
Maximum Voltage Rating
600V
Product Length (mm)
44