Arrow Electronic Components Online
BU002072|MUELLER|simage
BU002072|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-00207-2

Conn Plunger Clamp Clip 1 POS ST 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Plunger Clamp Clip
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    1000V
  • Product Depth (mm)
    56.64

Documentation and Resources

Datasheets
Design resources