Arrow Electronic Components Online
BTY8050FBP05|MOLEX|limage
BTY8050FBP05|MOLEX|simage
Sensor/Actuator Boxes

BTY8050-FBP-05

Sensor/Actuator Box 5 Pole M12 8 Port to Cable Connection 5m

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    M12
  • Number of Ports
    8
  • IP Rating
    IP68
  • Number of Poles
    5
  • Output Connection
    Cable Connection
  • Cable Length (m)
    5

Documentation and Resources

Datasheets
Design resources