Arrow Electronic Components Online
BTY400PFBP05|MOLEX|simage
BTY400PFBP05|MOLEX|originalImage
센서/액추에이터 박스

BTY400P-FBP-05

Sensor/Actuator Box PNP Wiring 5 Pole M12 4 Port to Cable Connection 5m

Molex
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Sensor Wiring
    PNP
  • Connector Type
    M12
  • Number of Ports
    4
  • IP Rating
    IP68
  • Number of Poles
    5
  • Output Connection
    Cable Connection
  • Cable Length (m)
    5

Documentation and Resources

Datasheets
Design resources